Part Details for J50C-2500-2509 by Brady Worldwide Inc
Results Overview of J50C-2500-2509 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J50C-2500-2509 Information
J50C-2500-2509 by Brady Worldwide Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for J50C-2500-2509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5797
|
Newark | Label Printer Tape, 2.5" X 25Ft, White, Tape Width:2.5", Tape Material:Polyester, For Use With:Br... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$122.9900 | Buy Now |
DISTI #
2267-J50C-2500-2509-ND
|
DigiKey | J50C-2500-2509 (2.50"W X 25 FT) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.2200 | Buy Now |
DISTI #
71908558
|
RS | Magnetic Labels 2.50 in W x 25 ft L Polyester White Roll of 25 Feet | Brady J50C-2500-2509 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$122.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$136.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.9900 | Buy Now |
DISTI #
10026107
|
TestEquity LLC | Brady J50C-2500-2509 Magnetic Vinyl Label for BradyJet™ Printer, White, 2.50" x 25' Roll | 0 |
|
$122.9900 | Buy Now |