-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-92, TO-92, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ506L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(L)-(2)/To-251 | |
2SJ506STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(S)/To-252 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-J506
|
Mouser Electronics | Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant | 0 |
|
$4.2300 / $4.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J506
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
J506
InterFET Corporation
Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-92, TO-92, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 330000 Ω | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 2.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for J506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J506-TO-92 | Linear Integrated Systems | Check for Price | Current Regulator Diode, 1.4mA I(S), 1.1V V(L), Silicon, TO-92, 2 PIN | J506 vs J506-TO-92 |
J506 | Linear Integrated Systems | Check for Price | Current Regulator Diode, 1.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | J506 vs J506 |
J506 | Calogic Inc | Check for Price | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2 | J506 vs J506 |
CRJ120 | International Semiconductor Inc | Check for Price | Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, TO-92, TO-92, 2 PIN | J506 vs CRJ120 |
CCL1500BK | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | J506 vs CCL1500BK |
CCL1500 | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN | J506 vs CCL1500 |
J506 | Vishay Siliconix | Check for Price | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, | J506 vs J506 |