Datasheets
J503 by:

Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, TO-92, TO-92, 2 PIN

Part Details for J503 by InterFET Corporation

Overview of J503 by InterFET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for J503

Part # Distributor Description Stock Price Buy
DISTI # 106-J503
Mouser Electronics Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant 0
  • 750 $4.7100
  • 1,500 $4.2300
$4.2300 / $4.7100 Order Now

Part Details for J503

J503 CAD Models

J503 Part Data Attributes

J503 InterFET Corporation
Buy Now Datasheet
Compare Parts:
J503 InterFET Corporation Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, TO-92, TO-92, 2 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer INTER F E T CORP
Part Package Code TO-92
Package Description O-PBCY-T2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer InterFET
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1200000 Ω
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2
Limiting Voltage-Max 1.7 V
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 135 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 0.56 mA
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology FIELD EFFECT
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Alternate Parts for J503

This table gives cross-reference parts and alternative options found for J503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
J503 Current Regulator Diode, 0.7V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN Linear Integrated Systems J503 vs J503
J503-TO-92 Current Regulator Diode, 0.56mA I(S), 0.7V V(L), Silicon, TO-92, 2 PIN Linear Integrated Systems J503 vs J503-TO-92
Part Number Description Manufacturer Compare
CCL0500TIN/LEAD Current Regulator Diode, Central Semiconductor Corp J503 vs CCL0500TIN/LEAD
J503-TO-92 Current Regulator Diode, 0.56mA I(S), 0.7V V(L), Silicon, TO-92, 2 PIN Linear Integrated Systems J503 vs J503-TO-92
J502 Current Regulator Diode, 0.43mA I(S), 1.5V V(L), Silicon, TO-92, TO-92, 2 PIN InterFET Corporation J503 vs J502
CRJ043 Current Regulator Diode, 0.43mA I(S), 1.05V V(L), Silicon, TO-92, TO-92, 2 PIN International Semiconductor Inc J503 vs CRJ043
J503-TR1 Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN Vishay Siliconix J503 vs J503-TR1
E-501 Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, E-TYPE PACKAGE-2 SEMITEC Corporation J503 vs E-501
J502 Current Regulator Diode, 0.6V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN Linear Integrated Systems J503 vs J502
J503LTR-E3 DIODE 0.56 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, TO-92, 3 PIN, Current Regulator Diode Vishay Siliconix J503 vs J503LTR-E3
CCL0500TR-RMCU Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp J503 vs CCL0500TR-RMCU
CCL0500TR Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp J503 vs CCL0500TR

J503 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J503 by InterFET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J503 by InterFET Corporation

Select Manufacturer
Which Manufacturer of J503 would you like to use for your alert(s)?
  • Please alert me when J503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J503 by InterFET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: