-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 0.43mA I(S), 1.5V V(L), Silicon, TO-92, TO-92, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-J502
|
Mouser Electronics | Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant | 542 |
|
$4.2300 / $7.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J502
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
J502
InterFET Corporation
Current Regulator Diode, 0.43mA I(S), 1.5V V(L), Silicon, TO-92, TO-92, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1500000 Ω | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 1.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.43 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for J502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J502 | Linear Integrated Systems | Check for Price | Current Regulator Diode, 0.6V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | J502 vs J502 |
CCL0500TIN/LEAD | Central Semiconductor Corp | Check for Price | Current Regulator Diode, | J502 vs CCL0500TIN/LEAD |
J503-TO-92 | Linear Integrated Systems | Check for Price | Current Regulator Diode, 0.56mA I(S), 0.7V V(L), Silicon, TO-92, 2 PIN | J502 vs J503-TO-92 |
CRJ043 | International Semiconductor Inc | Check for Price | Current Regulator Diode, 0.43mA I(S), 1.05V V(L), Silicon, TO-92, TO-92, 2 PIN | J502 vs CRJ043 |
J503-TR1 | Vishay Siliconix | Check for Price | Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | J502 vs J503-TR1 |
E-501 | SEMITEC Corporation | Check for Price | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, E-TYPE PACKAGE-2 | J502 vs E-501 |
J503LTR-E3 | Vishay Siliconix | Check for Price | DIODE 0.56 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, TO-92, 3 PIN, Current Regulator Diode | J502 vs J503LTR-E3 |
CCL0500TR-RMCU | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | J502 vs CCL0500TR-RMCU |
CCL0500TR | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | J502 vs CCL0500TR |
J553 | InterFET Corporation | Check for Price | Current Regulator Diode, 0.5mA I(S), 1.3V V(L), Silicon, TO-92, TO-92, 2 PIN | J502 vs J553 |