Part Details for J501 by Linear Integrated Systems
Overview of J501 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | LS J501 | 1324 in Stock |
|
RFQ |
Part Details for J501
J501 CAD Models
J501 Part Data Attributes
|
J501
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J501
Linear Integrated Systems
Current Regulator Diode, 0.5V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 2200000 Ω | |
JESD-30 Code | O-PBCY-T2 | |
Knee Impedance-Max | 1600000 Ω | |
Limiting Voltage-Max | 1.3 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Regulation Current-Nom (Ireg) | 0.33 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for J501
This table gives cross-reference parts and alternative options found for J501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J501 | Current Regulator Diode, 0.33mA I(S), 1.3V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | J501 vs J501 |
J501-TO-92 | Current Regulator Diode, 0.33mA I(S), 0.5V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J501 vs J501-TO-92 |