Part Details for J4FS by Switchcraft Conxall
Results Overview of J4FS by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J4FS Information
J4FS by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for J4FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F1030
|
Newark | Connector, Contact Count 4 |Switchcraft/conxall J4FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1200 / $53.5200 | Buy Now |
DISTI #
SC1031-ND
|
DigiKey | CONN PLUG FMALE XLR 4POS SOLDER Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9964 | Buy Now |
DISTI #
502-J4FS
|
Mouser Electronics | XLR Connectors WALLPLATE W/D4F RECP RoHS: Compliant | 21 |
|
$33.9600 / $44.5600 | Buy Now |
DISTI #
70931189
|
RS | WALL PLATE Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4600 / $48.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.0600 / $42.2900 | Buy Now |
DISTI #
000000000000269237
|
Sager | XLR Connectors WALLPLATE W/D4F RECP Min Qty: 1 | 0 |
|
$27.5900 / $39.4700 | Buy Now |
Part Details for J4FS
J4FS CAD Models
J4FS Part Data Attributes
|
J4FS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
J4FS
Switchcraft Conxall
Circular Connector, 4 Contact(s), Female, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | STEREO | |
Body Breadth | 2.75 inch | |
Body Depth | 0.21 inch | |
Body Length | 4.5 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |