Part Details for J431TM-18L by Teledyne Relays
Overview of J431TM-18L by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J431TM-18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J431TM-18L
|
Avnet Americas | Electromechanical Relay SPDT 1ADC/0.25AAC 18VDC 2.3KOhm Through Hole - Bulk (Alt: J431TM-18L) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$253.4928 / $305.9518 | Buy Now |
DISTI #
881-J431TM-18L
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$254.7600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 2.3KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay | 0 |
|
$251.1400 / $733.1900 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 2.3KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay | 0 |
|
$251.1400 / $733.1900 | Buy Now |