Part Details for J431D-26PM by Teledyne Relays
Overview of J431D-26PM by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J431D-26PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J431D-26PM
|
Avnet Americas | Relay Established Reliability SPDT 1A 26.5V 4000Ohm PC Pin Through Hole - Bulk (Alt: J431D-26PM) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$135.6432 / $175.8372 | Buy Now |
DISTI #
881-J431D-26PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$149.2700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$144.2900 / $395.2400 | Buy Now |
DISTI #
J431D-26PM
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$142.7300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$144.2900 / $395.2400 | Buy Now |