Part Details for J431D-12WL by Teledyne Relays
Overview of J431D-12WL by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2-1-2WL | Coilcraft Inc | RF Transformer, 0.08MHz Min, 700MHz Max, ROHS COMPLIANT |
Price & Stock for J431D-12WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.025KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant |
5 In Stock |
|
$94.4700 / $122.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.025KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant |
5 In Stock |
|
$94.4700 / $122.0800 | Buy Now |