There are no models available for this part yet.
Overview of J422DDM-26M/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for J422DDM-26M/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J422DDM-26M/Q
|
Avnet Americas | Relay Established Reliability DPDT 1A 26.5V 2000Ohm PC Pin Through Hole - Bulk (Alt: J422DDM-26M/Q) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$222.6582 / $248.9908 | Buy Now | |
DISTI #
881-J422DDM-26M/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$242.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.4000 / $693.8200 | Buy Now | ||
DISTI #
J422DDM-26M/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$233.1400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$236.4000 / $693.8200 | Buy Now |