Part Details for J422-26M by Teledyne Relays
Results Overview of J422-26M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J422-26M Information
J422-26M by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for J422-26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01P-10-6P(416)
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 2KOhm Through Hole - Bulk (Alt: PT01P-10-6P(416)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk |
4 |
|
$61.0088 | Buy Now |
DISTI #
881-J422-26M
|
Mouser Electronics | High Frequency / RF Relays | 13 |
|
$184.6100 / $210.9800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
28 In Stock 250 On Order |
|
$177.4200 / $209.9300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
28 In Stock 250 On Order |
|
$177.4200 / $209.9300 | Buy Now |