Part Details for J421-26M by Teledyne Relays
Results Overview of J421-26M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J421-26M Information
J421-26M by Teledyne Relays is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for J421-26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J421-26M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$269.1400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay |
99 In Stock |
|
$280.3500 / $310.5400 | Buy Now |
DISTI #
J421-26M
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$258.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay |
99 In Stock |
|
$280.3500 / $310.5400 | Buy Now |