There are no models available for this part yet.
Overview of J421-12PM by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Price & Stock for J421-12PM by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J421-12PM
|
Avnet Americas | Relay Established Reliability SPDT 0.5A 12V 500Ohm PC Pin Through Hole - Bulk (Alt: J421-12PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$244.5794 / $273.5015 | Buy Now | |
DISTI #
881-J421-12PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$266.8700 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
22 In Stock |
|
$273.1400 / $302.7100 | Buy Now | ||
Master Electronics | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
22 In Stock |
|
$273.1400 / $302.7100 | Buy Now |