Part Details for J420DDXM4-26WM by Teledyne Technologies Inc
Overview of J420DDXM4-26WM by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22326WMVEP | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCP™) Low Noise, Low Power, I2C® Bus, 128 Taps | |
ISL22326WMVEP-TK | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCP™) Low Noise, Low Power, I2C® Bus, 128 Taps |
Part Details for J420DDXM4-26WM
J420DDXM4-26WM CAD Models
J420DDXM4-26WM Part Data Attributes
|
J420DDXM4-26WM
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
J420DDXM4-26WM
Teledyne Technologies Inc
RF Relay, DPDT, Latched, 0.014A (Coil), 26.5VDC (Coil), 290mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 19 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 19 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 225 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038100076200152405 inch | |
Termination Type | WIRE WRAP |