Part Details for J412T-18WM by Teledyne Relays
Overview of J412T-18WM by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J412T-18WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
18 In Stock |
|
$96.9900 / $125.3400 | Buy Now |
DISTI #
51633202
|
Verical | Signal Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 17 |
|
$132.7170 / $162.9420 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
18 In Stock |
|
$96.9900 / $125.3400 | Buy Now |