Part Details for J4-2 by TE Connectivity
Results Overview of J4-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3979
|
Newark | Jumper, #4 & 4Db Series Buchanan Terminal Block, Accessory Type:Jumper, For Use With:#4 & ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-1437644-7
|
Avnet Americas | Conn Jumper 2 POS 8.26mm ST - Bulk (Alt: 3-1437644-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for J4-2
J4-2 CAD Models
J4-2 Part Data Attributes
|
J4-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J4-2
TE Connectivity
TERMINAL BLOCK ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for J4-2
This table gives cross-reference parts and alternative options found for J4-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J4-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1437644-7 | TE Connectivity | Check for Price | Terminal Block Accessory | J4-2 vs 3-1437644-7 |