J389-N-25000X-C-C-B-3-R-X
Description: CMOS/TTL Output Clock Oscillator

Overview of J389-N-25000X-C-C-B-3-R-X by Wi2Wi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
RJHSEJ389A8 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs..
RJSAEJ389A2 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs
RJSAEJ38902 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs

CAD Models for J389-N-25000X-C-C-B-3-R-X by Wi2Wi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J389-N-25000X-C-C-B-3-R-X by Wi2Wi

J389-N-25000X-C-C-B-3-R-X
Wi2Wi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WI2WI INC
Package Description
J-LEADED, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 13 INCH
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.14mm x 4.78mm
Rise Time-Max
8 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. J389-N-25000X-C-C-B-3-R-X
    Wi2Wi
    CMOS/TTL Output Clock Oscillator
    VS

Related Parts for J389-N-25000X-C-C-B-3-R-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J389-N-25000X-C-C-B-3-R-X by Wi2Wi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J389-N-25000X-C-C-B-3-R-X by Wi2Wi

Select Manufacturer
Which Manufacturer of J389-N-25000X-C-C-B-3-R-X would you like to use for your alert(s)?
  • Please alert me when J389-N-25000X-C-C-B-3-R-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J389-N-25000X-C-C-B-3-R-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J389-N-25000X-C-C-B-3-R-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J389-N-25000X-C-C-B-3-R-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J389-N-25000X-C-C-B-3-R-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J389-N-25000X-C-C-B-3-R-X by Wi2Wi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: