Part Details for J2CE4821-25L0A by ITT Interconnect Solutions
Overview of J2CE4821-25L0A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2CE4821-25L0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0871
|
Newark | Ev Cable, Sae J1772 Plug-Free End, 25Ft, No. Of Phases:Single Phase, Voltage Rating:240Vac, Current Rating:48A, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft, No. Of Power Contacts:3 (L, N, Pe), Connector Type B:Free End Rohs Compliant: Yes |Itt Cannon J2CE4821-25L0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$203.4200 / $219.5200 | Buy Now |
DISTI #
1003-J2CE4821-25L0A-ND
|
DigiKey | CORD 8 AWG J1772 TO CBL 25' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$195.6030 / $211.0800 | Buy Now |
DISTI #
J2CE4821-25L0A
|
Avnet Americas | Cable Assembly Power 7.62m 5 Position EVC SAE-J1772 Connector Vehicle Coupler Plug - Bulk (Alt: J2CE4821-25L0A) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AK0871
|
Avnet Americas | Cable Assembly Power 7.62m 5 Position EVC SAE-J1772 Connector Vehicle Coupler Plug - Bulk (Alt: 34AK0871) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$203.4200 / $219.5200 | Buy Now |
DISTI #
965-J2CE4821-25L0A
|
Mouser Electronics | EV Charging Cables J2CE4821-25L0A RoHS: Compliant | 0 |
|
$195.6000 / $211.0800 | Order Now |
DISTI #
73641072
|
RS | CORD 8AWG EV TYPE 1 TO CBL 25ft, 48A, white | ITT Cannon J2CE4821-25L0A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$244.4300 | RFQ |
DISTI #
J2CE4821-25L0A
|
TTI | EV Charging Cables J2CE4821-25L0A Min Qty: 1 Package Multiple: 1 |
Americas - 9 In Stock |
|
$195.6000 / $211.0800 | Buy Now |
DISTI #
J2CE4821-25L0A
|
PEI Genesis | J2CE4821-25L0A Min Qty: 1 | 10 |
|
$215.5000 / $215.5800 | Buy Now |