Part Details for J261B/G by IDEA Inc
Overview of J261B/G by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for J261B/G
J261B/G CAD Models
J261B/G Part Data Attributes:
|
J261B/G
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
J261B/G
IDEA Inc
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Overall Height | 7.1 mm | |
Peak Wavelength | 575 nm | |
Viewing Angle | 60 deg |