Part Details for J220 by Luminary Micro
Overview of J220 by Luminary Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ220STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 85Mohm LDPAK(S) | |
2SJ220L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 85Mohm LDPAK(L) | |
2SJ220STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 85Mohm LDPAK(S) |