Part Details for J21SF-03V-KX-L by JST Manufacturing
Overview of J21SF-03V-KX-L by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J21SF-03V-KX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J21SF-03V-KX-L-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3099 | Buy Now |
DISTI #
306-J21SF-03V-KX-L
|
Mouser Electronics | Headers & Wire Housings JFA-J2000 HOUSING RoHS: Compliant | 0 |
|
$0.2470 / $0.4800 | Order Now |
|
Future Electronics | 3 Positions Single Row 2.50mm Receptacle RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3400 | Buy Now |
DISTI #
70330945
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2301 | Americas - 5359 |
|
$0.3658 / $0.4327 | Buy Now |
DISTI #
73510637
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 205 |
|
$0.3625 / $0.3913 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 4287 |
|
$0.3225 / $1.0750 | Buy Now |
DISTI #
C1S404000087001
|
Chip1Stop | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 205 |
|
$0.3020 / $0.4880 | Buy Now |
|
CHIPMALL.COM LIMITED | -55��~+105�� 2.5mm 1x3P 3 1 �������� P=2.5mm Rectangular Connectors Housings ROHS | 6195 |
|
$0.2070 / $0.3591 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 5369 |
|
$0.2150 / $0.5950 | Buy Now |
|
LCSC | -55+105 2.5mm 1x3P 3 1 Without a buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 5385 |
|
$0.1596 / $0.2769 | Buy Now |
Part Details for J21SF-03V-KX-L
J21SF-03V-KX-L CAD Models
J21SF-03V-KX-L Part Data Attributes
|
J21SF-03V-KX-L
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
J21SF-03V-KX-L
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.35 inch | |
Body Depth | 0.608 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for J21SF-03V-KX-L
This table gives cross-reference parts and alternative options found for J21SF-03V-KX-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J21SF-03V-KX-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHRR-3N | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs VHRR-3N |
HRP-03-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs HRP-03-S |
3P-SVF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs 3P-SVF |
PNIRP-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs PNIRP-03V-S |
A-CS254-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | J21SF-03V-KX-L vs A-CS254-3 |
A2543H00-3P | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | J21SF-03V-KX-L vs A2543H00-3P |
J11SF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs J11SF-03V-KY |
CI0103S0060 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | J21SF-03V-KX-L vs CI0103S0060 |
XMAP-03V-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | J21SF-03V-KX-L vs XMAP-03V-2-R |
RMTB1-03SHY0101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | J21SF-03V-KX-L vs RMTB1-03SHY0101 |