Part Details for J210 by Linear Integrated Systems
Overview of J210 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Part Details for J210
J210 CAD Models
J210 Part Data Attributes:
|
J210
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J210
Linear Integrated Systems
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN |