Part Details for J20C-3000-2550 by Brady Worldwide Inc
Overview of J20C-3000-2550 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for J20C-3000-2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5793
|
Newark | Label Printer Tape, 3" X 100Ft, White, Tape Width:3", Tape Material:Paper, For Use With:Bradyjet J2000 Colour Label Printer, Product Range:Bradyjet Series Rohs Compliant: Yes |Brady J20C-3000-2550 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$125.9900 | Buy Now |
DISTI #
2267-J20C-3000-2550-ND
|
DigiKey | LABEL, 3 IN W X 100 FT L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.0200 | Buy Now |
DISTI #
72320682
|
RS | J2000 Continuous Paper Tape, 3"W x 100'L, White | Brady J20C-3000-2550 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$125.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$139.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.9900 | Buy Now |