Part Details for J201 by Calogic Inc
Overview of J201 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823J201240CHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header For USB 3.0,2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY9T,Removed#20Pos,TAIL=2.8mm | |
G823J201341AHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header For USB 3.0,2.0mm Pitch Vertical DIP,2x10Pin,30u\\ Gold,NY9T,Removed#20Pos,With Latch,TAIL=1.95mm,Color-Blue | |
G823J201241CHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header For USB 3.0,2.0mm Pitch Vertical DIP,2x10Pin,15u\\ Gold,NY9T,Removed#20Pos,With Latch,TAIL=2.8mm,Color-Blue |
Price & Stock for J201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | J201 Series N-Channel -40 V 50 mA Through Hole Small Signal Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.6900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin TO-92 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.5300 / $0.6000 | Buy Now |
Part Details for J201
J201 CAD Models
J201 Part Data Attributes
|
J201
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J201
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for J201
This table gives cross-reference parts and alternative options found for J201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J201 vs J201 |
J201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, 0.013 X 0.016 INCH, DIE-2 | Solitron Devices Inc | J201 vs J201 |
J201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | J201 vs J201 |
J201/D26Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J201 vs J201/D26Z(OPTION5) |
J201/D26Z{OPTION18} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J201 vs J201/D26Z{OPTION18} |
J201/D26Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J201 vs J201/D26Z{OPTION5} |
J201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | J201 vs J201 |