-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7976
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Pcb Mount, Shielding:- Rohs Compliant: Yes |Pulse Electronics J1V-U5000NL RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 | Buy Now |
DISTI #
553-J1V-U5000NL-ND
|
DigiKey | CONN JACK 1PORT 5G BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
80 In Stock |
|
$10.0470 / $20.4400 | Buy Now |
DISTI #
J1V-U5000NL
|
Avnet Americas | 1X1, 5G, 4P POE (90W), TOP ENTRY - Trays (Alt: J1V-U5000NL) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-J1VU5000NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1x1, 5G, 4P PoE 90W Top Entry RoHS: Compliant | 110 |
|
$10.0400 / $17.0900 | Buy Now |
|
Future Electronics | 5G BASE-T 90 W Top Entry Shielded EMI Finger PoE RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$10.6500 / $10.8500 | Buy Now |
|
Future Electronics | 5G BASE-T 90 W Top Entry Shielded EMI Finger PoE RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$10.6500 / $10.8500 | Buy Now |
|
Onlinecomponents.com | CONN,VERTICAL RJ45,1X1,10G NPB RoHS: Compliant |
145 Partner Stock |
|
$10.9900 / $17.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9800 / $23.1600 | Buy Now |
DISTI #
66309821
|
Verical | View Pro-C USB-C to HDMI Adapter Min Qty: 6 Package Multiple: 1 | Americas - 145 |
|
$11.0800 / $11.5000 | Buy Now |
DISTI #
000000000005947208
|
Sager | Modular Connectors / Ethernet Connectors 1x1, 5G, 4P PoE 90W Top Entry Min Qty: 180 | 0 |
|
$10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J1V-U5000NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1V-U5000NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |