Part Details for J1PH-0533-WW by Merit Sensor
Overview of J1PH-0533-WW by Merit Sensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for J1PH-0533-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753-J1PH-0533-WW
|
Mouser Electronics | Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 30 psig, 120 mV, bare die RoHS: Compliant | 0 |
|
$26.4500 | Order Now |
Part Details for J1PH-0533-WW
J1PH-0533-WW CAD Models
J1PH-0533-WW Part Data Attributes
|
J1PH-0533-WW
Merit Sensor
Buy Now
|
Compare Parts:
J1PH-0533-WW
Merit Sensor
|
Samacsys Manufacturer | Merit Sensor |