Part Details for J1MSWD-26XP by TE Connectivity
Overview of J1MSWD-26XP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for J1MSWD-26XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-J1MSWD-26XP
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$89.8800 / $92.2800 | Order Now |
|
Onlinecomponents.com | J1MSWD-26XP = M39016/25-020P | 0 |
|
$72.8100 / $146.1500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | J1MSWD-26XP = M39016/25-020P | 0 |
|
$72.8100 / $146.1500 | Buy Now |
Part Details for J1MSWD-26XP
J1MSWD-26XP CAD Models
J1MSWD-26XP Part Data Attributes
|
J1MSWD-26XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSWD-26XP
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 176 mW | |
Coil Resistance | 4000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |