Part Details for J1MAW-9XM by TE Connectivity
Overview of J1MAW-9XM by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for J1MAW-9XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9551
|
Newark | J1Maw-9Xm = M39016/7-017M |Cii Te Connectivity J1MAW-9XM RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1900 / $79.7100 | Buy Now |
DISTI #
2266-J1MAW-9XM-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$73.6700 / $76.5000 | Buy Now |
DISTI #
J1MAW-9XM-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0100 | Buy Now |
DISTI #
1-1617119-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 280Ohm Through Hole - Bulk (Alt: 1-1617119-2) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$59.1534 / $71.1846 | Buy Now |
DISTI #
655-J1MAW-9XM
|
Mouser Electronics | Industrial Relays M39016/7-017M RoHS: Compliant | 0 |
|
$73.6700 | Order Now |
DISTI #
71711268
|
RS | TE, A&D High Performance Group, Circular Connectors, J1MAW-9XM = M39016/7-017M | TE Connectivity J1MAW-9XM RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4600 / $94.8300 | RFQ |
|
Onlinecomponents.com | TO-5-.100 Grid Relays RoHS: Compliant |
15 Partner Stock |
|
$51.1700 / $82.0000 | Buy Now |
DISTI #
65150112
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$69.0900 / $71.7400 | Buy Now |
DISTI #
000000000003353481
|
Sager | Industrial Relays M39016/7-017M | 0 |
|
Buy Now | |
DISTI #
C1S757104412937
|
Chip1Stop | Electromechanical Relay 9VDC 280Ohm 1A SPDT(9.4x10.29x7.112)mm THT Military Relay RoHS: Not Compliant | 15 |
|
$73.4000 / $81.0000 | Buy Now |
Part Details for J1MAW-9XM
J1MAW-9XM CAD Models
J1MAW-9XM Part Data Attributes
|
J1MAW-9XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAW-9XM
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.032A (COIL), 9VDC (COIL), 289mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.032 A | |
Coil Operate Voltage(DC) | 5.3 V | |
Coil Power | 289 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 280 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER/QUICK CONNECT |