There are no models available for this part yet.
Overview of J1MAPD-18XM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for J1MAPD-18XM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X9540
|
Newark | J1Mapd-18Xm = M39016/23-023M |Cii Te Connectivity J1MAPD-18XM RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3200 / $81.0000 | Buy Now | |
DISTI #
J1MAPD-18XM-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 48 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1742 | Buy Now | |
DISTI #
655-J1MAPD-18XM
|
Mouser Electronics | Industrial Relays J1MAPD-18XM = M39016/23-023M RoHS: Not Compliant | 0 |
|
$82.3000 | Order Now | |
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$61.3800 / $128.5700 | Buy Now | ||
DISTI #
000000000003353469
|
Sager | Industrial Relays J1MAPD-18XM = M39016/23-023M | 0 |
|
Buy Now | ||
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$61.3800 / $128.5700 | Buy Now |
CAD Models for J1MAPD-18XM by TE Connectivity
Part Data Attributes for J1MAPD-18XM by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WITH COIL SUPPRESSION DIODE
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
9.4 mm
|
Coil Current(DC)-Max
|
0.016 A
|
Coil Operate Voltage(DC)
|
10.5 V
|
Coil Power
|
287 mW
|
Coil Release Voltage(DC)
|
6 V
|
Coil Resistance
|
1130 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil Voltage-Nom
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
5
|
Operate Time
|
2 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Physical Dimension
|
9.4mm x 7.11mm
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Length
|
0.004699009398018796 inch
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for J1MAPD-18XM
This table gives cross-reference parts and alternative options found for J1MAPD-18XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J1MAPD-18XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1617540-1 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.016A (COIL), 18VDC (COIL), 279mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MAPD-18XM vs 6-1617540-1 |