Part Details for J1MAC-18XL by TE Connectivity
Overview of J1MAC-18XL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MAC-18XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9514
|
Newark | J1Mac-18Xl=M39016/7-029L |Cii Te Connectivity J1MAC-18XL Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1900 / $79.7100 | Buy Now |
DISTI #
J1MAC-18XL-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 33 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0100 | Buy Now |
DISTI #
655-J1MAC-18XL
|
Mouser Electronics | Industrial Relays M39016/7-029L | 0 |
|
$80.9900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$59.8100 / $116.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$59.8100 / $116.0000 | Buy Now |
Part Details for J1MAC-18XL
J1MAC-18XL CAD Models
J1MAC-18XL Part Data Attributes
|
J1MAC-18XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAC-18XL
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 18VDC (Coil), 287mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 287 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |