There are no models available for this part yet.
Overview of J1A2UC0B-00000-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for J1A2UC0B-00000-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-J1A2UC0B-00000-000-ND
|
DigiKey | SWITCH ROCKER Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3360 | Buy Now | |
DISTI #
691-J1A2UC0B
|
Mouser Electronics | Rocker Switches J1A2UC0B00000000 | 0 |
|
$24.3100 / $24.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8600 / $26.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.8600 / $26.7700 | Buy Now |