Part Details for J1511CT240VAC1.2D by CIT Relay & Switch
Results Overview of J1511CT240VAC1.2D by CIT Relay & Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J1511CT240VAC1.2D Information
J1511CT240VAC1.2D by CIT Relay & Switch is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for J1511CT240VAC1.2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J1511CT240VAC1.2D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 240V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
240 In Stock |
|
$4.0342 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $7.7600 | Buy Now |