J14WM
Description: RF BNC Connector, Female, Jack

Overview of J14WM by Trompeter

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for J14WM by Trompeter

Part # Manufacturer Description Stock Price Buy
Quest Components FEMALE, BNC CONNECTOR, JACK 1
  • 1 $60.3980
$60.3980 Buy Now

CAD Models for J14WM by Trompeter
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J14WM by Trompeter

J14WM
Trompeter
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TROMPETER ELECTRONICS INC
Reach Compliance Code
unknown
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. J14WM
    Trompeter
    RF BNC Connector, Female, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J14WM by Trompeter.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J14WM by Trompeter

  • Please alert me when J14WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J14WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J14WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J14WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J14WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J14WM by Trompeter

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: