Part Details for J14202 by Sumida Corporation
Overview of J14202 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J14202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J14202-ND
|
DigiKey | PULSE XFMR 2.5:1 420UH Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J14202
|
Avnet Americas | ADSL XFMR SMD - Tape and Reel (Alt: J14202) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7313 / $1.6940 | Buy Now |
DISTI #
851-J14202
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$1.5800 / $3.2100 | Order Now |
DISTI #
J14202
|
Avnet Americas | ADSL XFMR SMD - Tape and Reel (Alt: J14202) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7313 / $1.6940 | Buy Now |
DISTI #
J14202
|
Avnet Americas | ADSL XFMR SMD - Tape and Reel (Alt: J14202) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7313 / $1.6940 | Buy Now |
Part Details for J14202
J14202 CAD Models
J14202 Part Data Attributes:
|
J14202
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
J14202
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sumida | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO 2.5:1 | |
Height | 9.85 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |