Part Details for J134DDZM4-26M/S by Teledyne Relays
Overview of J134DDZM4-26M/S by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J134DDZM4-26M/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J134DDZM4-26M/S
|
Avnet Americas | Relay Established Reliability DPDT 1A 26.5V 3200Ohm PC Pin Through Hole - Bulk (Alt: J134DDZM4-26M/S) Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$140.2960 / $156.8892 | Buy Now |
DISTI #
881-J134DDZM4-26M/S
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$160.3900 | Order Now |
|
Onlinecomponents.com | Centigrid® Non-Latching Military (JAN) Relay - 2 Form C (DPDT) - Z Ground Pin - M4 Spacer Pad - 26.5VDC - 0.187" Gold-Plated / Solder- Coated Leeds RoHS: Compliant |
15 In Stock |
|
$162.4700 / $198.8500 | Buy Now |
DISTI #
63362077
|
Verical | J134DDZM4-26M/S Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 15 |
|
$217.6980 / $258.5050 | Buy Now |
DISTI #
J134DDZM4-26M/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$146.9000 | Buy Now |
|
Master Electronics | Centigrid® Non-Latching Military (JAN) Relay - 2 Form C (DPDT) - Z Ground Pin - M4 Spacer Pad - 26.5VDC - 0.187" Gold-Plated / Solder- Coated Leeds RoHS: Compliant |
15 In Stock |
|
$162.4700 / $198.8500 | Buy Now |