There are no models available for this part yet.
Overview of J134-26L by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ134-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications |
Price & Stock for J134-26L by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-J134-26L
|
Mouser Electronics | High Frequency / RF Relays Relay | 0 |
|
$66.1200 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay | 0 |
|
$63.2100 / $168.6900 | Buy Now | ||
DISTI #
J134-26L
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$64.5000 | Buy Now | |
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay | 0 |
|
$63.2100 / $168.6900 | Buy Now |