Part Details for J13003 by SY Sinyork Co Ltd
Overview of J13003 by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for J13003
J13003 CAD Models
J13003 Part Data Attributes
|
J13003
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
J13003
SY Sinyork Co Ltd
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.0015 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.015 W | |
Surface Mount | YES |