Part Details for J12FC1-14.31818MHZ-T by MMD
Overview of J12FC1-14.31818MHZ-T by MMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J12FC1-14.31818MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.4551 | Buy Now |
Part Details for J12FC1-14.31818MHZ-T
J12FC1-14.31818MHZ-T CAD Models
J12FC1-14.31818MHZ-T Part Data Attributes
|
J12FC1-14.31818MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
J12FC1-14.31818MHZ-T
MMD
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |