Part Details for J12FB1-14.31818MHZ-T by Abracon Corporation
Overview of J12FB1-14.31818MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J12FB1-14.31818MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J12FB1-14.31818MHZ-T
|
Avnet Americas | Crystal 14.31818MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: J12FB1-14.31818MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for J12FB1-14.31818MHZ-T
J12FB1-14.31818MHZ-T CAD Models
J12FB1-14.31818MHZ-T Part Data Attributes
|
J12FB1-14.31818MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
J12FB1-14.31818MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |
Alternate Parts for J12FB1-14.31818MHZ-T
This table gives cross-reference parts and alternative options found for J12FB1-14.31818MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J12FB1-14.31818MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J12FC1-14.31818MHZ-T | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | Abracon Corporation | J12FB1-14.31818MHZ-T vs J12FC1-14.31818MHZ-T |