-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 20A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J123F1A12VDC.36-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1575 In Stock |
|
$1.0691 / $1.7600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 30mA 12VDC Coil - 20A Contact Rating - 380VAC/110VDC Switching - Sealed - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J123F1A12VDC.36
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J123F1A12VDC.36
CIT Relay & Switch
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 20A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CIT Relay & Switch | |
Body Breadth | 16.1 mm | |
Body Height | 17.1 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4500VA@380VAC | |
Contact (AC) Max Rating R Load | 20A@380VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 500W@110VDC | |
Contact (DC) Max Rating R Load | 20A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 19.5mm X 16.1mm X 17.1mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |