-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, MBB, 0.068A (Coil), 7.8VDC (Coil), 410mW (Coil), 16A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J114FL1AS166VDC.41-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 6V Min Qty: 1000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2443 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J114FL1AS166VDC.41
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J114FL1AS166VDC.41
CIT Relay & Switch
Power/Signal Relay, 1 Form A, SPST, MBB, 0.068A (Coil), 7.8VDC (Coil), 410mW (Coil), 16A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CIT Relay & Switch | |
Body Breadth | 12.9 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.15 mm | |
Coil Current(DC)-Max | 0.068 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 410 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 7.8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@380VAC | |
Contact (AC) Max Rating R Load | 16A@380VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Power Rating R Load | 480W@110VDC | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 29.15mm x 12.9mm x 16mm | |
Reference Standard | CUL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |