Part Details for J114DM4-5M by Teledyne Relays
Overview of J114DM4-5M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DM4-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J114DM4-5M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$116.6200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
18 In Stock |
|
$115.0800 / $356.9200 | Buy Now |
DISTI #
51635060
|
Verical | Signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 12 |
|
$436.7740 / $463.9960 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
18 In Stock |
|
$115.0800 / $356.9200 | Buy Now |