Part Details for J111RLRAG by onsemi
Results Overview of J111RLRAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J111RLRAG Information
J111RLRAG by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for J111RLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86117484
|
Verical | Trans JFET N-CH 20mA 3-Pin TO-92 T/R Min Qty: 2715 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$0.1381 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for J111RLRAG
J111RLRAG CAD Models
J111RLRAG Part Data Attributes
|
J111RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
J111RLRAG
onsemi
JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for J111RLRAG
This table gives cross-reference parts and alternative options found for J111RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J111R-STYLE-F | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRAG vs J111R-STYLE-F |
J111RL | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111RLRAG vs J111RL |
J111RLRPG | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | J111RLRAG vs J111RLRPG |
J111R | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRAG vs J111R |
J111RLRE | onsemi | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | J111RLRAG vs J111RLRE |
J111RL | onsemi | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | J111RLRAG vs J111RL |
J111RLRE | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111RLRAG vs J111RLRE |