J107F1AS1248VDC.36
CIT Relay & Switch
Description: Electromechanical Relay, SPST, 360mW (Coil), 20A (Contact), 16VDC (Contact)

Overview of J107F1AS1248VDC.36 by CIT Relay & Switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for J107F1AS1248VDC.36 by CIT Relay & Switch

Part # Manufacturer Description Stock Price Buy
DISTI # 2449-J107F1AS1248VDC.36-ND
DigiKey RELAY GEN PURPOSE SPST 12A 48V Min Qty: 1 Lead time: 12 Weeks Container: Tube 1925
In Stock
  • 1 $1.3800
  • 10 $1.2950
  • 25 $1.1512
  • 50 $1.0938
  • 100 $1.0363
  • 250 $0.9211
  • 500 $0.8636
  • 1,000 $0.8060
  • 5,000 $0.7772
$0.7772 / $1.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.1200
  • 500 $0.8400
  • 750 $0.7840
  • 1,000 $0.7680
$0.7680 / $1.1200 Buy Now

CAD Models for J107F1AS1248VDC.36 by CIT Relay & Switch
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for J107F1AS1248VDC.36 by CIT Relay & Switch

J107F1AS1248VDC.36
CIT Relay & Switch
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CIT RELAY & SWITCH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
CIT Relay & Switch
Body Breadth
15.5 mm
Body Height
15.3 mm
Body Length or Diameter
19 mm
Coil Power
360 mW
Coil Resistance
6400 Ω
Coil Voltage-Nom
48 V
Contact (AC) Max Rating R Load
20A@125VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@16VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
16 V
Electrical Life
100000 Cycle(s)
Operate Time
10 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
19mm x 15.5mm x 15.3mm
Relay Function
SPST
Release Time
5 ms
Terminal Length
0.004000508001016002 inch
Want to compare parts?
  1. J107F1AS1248VDC.36
    CIT Relay & Switch
    Electromechanical Relay, SPST, 360mW (Coil), 20A (Contact), 16VDC (Contact)
    VS

Related Parts for J107F1AS1248VDC.36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J107F1AS1248VDC.36 by CIT Relay & Switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J107F1AS1248VDC.36 by CIT Relay & Switch

Select Manufacturer
Which Manufacturer of J107F1AS1248VDC.36 would you like to use for your alert(s)?
  • Please alert me when J107F1AS1248VDC.36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J107F1AS1248VDC.36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J107F1AS1248VDC.36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J107F1AS1248VDC.36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J107F1AS1248VDC.36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J107F1AS1248VDC.36 by CIT Relay & Switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: