Part Details for J105 by General Electric Solid State
Overview of J105 by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for J105
J105 CAD Models
J105 Part Data Attributes
|
J105
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
J105
General Electric Solid State
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 135 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |