Part Details for J1026F21C by Pulse Electronics Corporation
Overview of J1026F21C by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for J1026F21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 158 |
|
RFQ | ||
DISTI #
J1026F21C
|
Avnet Abacus | Through hole 1X1 Tab up w/LEDs 10/100 (Alt: J1026F21C) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for J1026F21C
J1026F21C CAD Models
J1026F21C Part Data Attributes
|
J1026F21C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1026F21C
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.532 inch | |
Body Depth | 1 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insertion Force-Max | 22.24 N | |
Insulator Material | THERMOPLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |