Part Details for J1026F01PNL by Pulse Electronics Corporation
Results Overview of J1026F01PNL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J1026F01PNL Information
J1026F01PNL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for J1026F01PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7228
|
Newark | Rj45 Conn, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), ... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.2100 | Buy Now |
DISTI #
553-1610-5-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
253 In Stock |
|
$5.7814 / $9.4300 | Buy Now |
DISTI #
J1026F01PNL
|
Avnet Americas | THROUGH HOLE 1X1 TAB UP W/LEDS 10/100 - Trays (Alt: J1026F01PNL) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.1908 / $6.1586 | Buy Now |
DISTI #
673-J1026F01PNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1TAB UP W/LEDS RoHS: Compliant | 290 |
|
$5.4900 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$5.6400 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
420 In Stock |
|
$5.3000 / $6.3900 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 12 |
|
$6.9020 / $10.3530 | Buy Now | |
DISTI #
J1026F01PNL
|
TTI | Modular Connectors / Ethernet Connectors 1X1TAB UP W/LEDS RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 450 In Stock |
|
$6.3500 / $6.6300 | Buy Now |
DISTI #
000000000001496384
|
Sager | Modular Connectors / Ethernet Connectors 1X1TAB UP W/LEDS Min Qty: 300 | 0 |
|
$5.7900 | Buy Now |
Part Details for J1026F01PNL
J1026F01PNL CAD Models
J1026F01PNL Part Data Attributes
|
J1026F01PNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1026F01PNL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED |
Alternate Parts for J1026F01PNL
This table gives cross-reference parts and alternative options found for J1026F01PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J1026F01PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J1012F21CNL | Pulse Electronics Corporation | $5.3681 | Telecom and Datacom Connector, ROHS COMPLIANT | J1026F01PNL vs J1012F21CNL |
J1012F01CNL | Pulse Electronics Corporation | $6.3850 | Telecom and Datacom Connector, ROHS COMPLIANT | J1026F01PNL vs J1012F01CNL |
J1026F01P | Pulse Electronics Corporation | Check for Price | Telecom and Datacom Connector | J1026F01PNL vs J1026F01P |
J1012F01C | Pulse Electronics Corporation | Check for Price | Telecom and Datacom Connector | J1026F01PNL vs J1012F01C |
J1026F01 | Pulse Electronics Corporation | Check for Price | Telecom and Datacom Connector | J1026F01PNL vs J1026F01 |