Part Details for J10174 by Sumida Corporation
Overview of J10174 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for J10174
J10174 CAD Models
J10174 Part Data Attributes
|
J10174
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
J10174
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDE TERMINALS ALSO, TURNS RATIO: 0.9:1 | |
Height | 12.6 mm | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10 mm |