Datasheets
J10147 by: Sumida Corporation

Telecom Transformer, ROHS COMPLIANT

Part Details for J10147 by Sumida Corporation

Overview of J10147 by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for J10147

J10147 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

J10147 Part Data Attributes

J10147 Sumida Corporation
Buy Now Datasheet
Compare Parts:
J10147 Sumida Corporation Telecom Transformer, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 0.408:1
Approvals UL
DC Unbalance Current-Max 2 mA
Height 9.5 mm
Length 8.5 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL
Primary Impedance 100 OHMS
Secondary Impedance 601 OHMS
Surface Mount YES
Transformer Type TELECOM TRANSFORMER
Width 8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J10147 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J10147 by Sumida Corporation

Select Manufacturer
Which Manufacturer of J10147 would you like to use for your alert(s)?
  • Please alert me when J10147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J10147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J10147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J10147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J10147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J10147 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: