Part Details for J1006F01PNL by Pulse Electronics Corporation
Overview of J1006F01PNL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for J1006F01PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7222
|
Newark | Conn,rj45,1X1,100D,1:1,tu Npb/Tray |Pulse J1006F01PNL Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $4.9300 | Buy Now |
DISTI #
553-3878-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
402 In Stock |
|
$4.9381 / $8.4700 | Buy Now |
DISTI #
J1006F01PNL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Trays (Alt: J1006F01PNL) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.4527 / $5.0638 | Buy Now |
DISTI #
673-J1006F01PNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1TAB UP 4-CORE RoHS: Compliant | 23 |
|
$4.9900 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
111 Partner Stock |
|
$4.6000 / $7.0200 | Buy Now |
DISTI #
71260871
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 12 Package Multiple: 1 | Americas - 111 |
|
$5.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.0320 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL | 3 |
|
$3.6000 / $5.4000 | Buy Now |
DISTI #
J1006F01PNL
|
TTI | Modular Connectors / Ethernet Connectors 1X1TAB UP 4-CORE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$5.0900 / $7.1300 | Buy Now |
Part Details for J1006F01PNL
J1006F01PNL CAD Models
J1006F01PNL Part Data Attributes:
|
J1006F01PNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1006F01PNL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 1 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |